
PIM192 | |
|---|---|
DigiKey Part Number | 1778-1045-ND |
Manufacturer | |
Manufacturer Product Number | PIM192 |
Description | MOTE (COMPLETE KIT (HOST + 4 STI |
Customer Reference | |
Detailed Description | - LED Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

