Brushed DC Motor Gearmotor 1050 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM0808

DigiKey Part Number
COM0808-ND
Manufacturer
Manufacturer Product Number
COM0808
Description
GEARMOTOR 1050 RPM 6V MICR METAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 1050 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
6VDC
RPM
1050 RPM
Torque - Rated (oz-in / mNm)
0.69 / 4.89
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Mounting Hole Spacing
0.354" (9.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
20
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
24$5.90000$141.60
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.