
2853909 | |
|---|---|
DigiKey Part Number | 277-2853909-ND |
Manufacturer | |
Manufacturer Product Number | 2853909 |
Description | ME 22 5 UT GYWH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.224" L x 0.890" W x 3.898" H (107.30mm x 22.60mm x 99.00mm) Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 4.224" L x 0.890" W x 3.898" H (107.30mm x 22.60mm x 99.00mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.13060 | $1,113.06 |

