2838584
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2838584

DigiKey Part Number
277-9355-ND
Manufacturer
Manufacturer Product Number
2838584
Description
PLUG W/PROT CIRCUIT 2COND 12VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2838584 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
GOST, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$92.00000$92.00
Manufacturers Standard Package