


2799720 | |
|---|---|
DigiKey Part Number | 277-3196-ND |
Manufacturer | |
Manufacturer Product Number | 2799720 |
Description | CONN FIBER FSMA PLUG SMPLX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector FSMA Simplex Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2799720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | FSMA | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Attenuation - Typ | -1.5dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -20°C ~ 70°C | |
Mating Cycles | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.99000 | $154.99 |

