
2201584 | |
|---|---|
DigiKey Part Number | 277-2201584-ND |
Manufacturer | |
Manufacturer Product Number | 2201584 |
Description | ME MAX 22 5 2-2 BUGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.474" L x 3.898" W x 0.890" H (113.65mm x 99.00mm x 22.60mm) Blue Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 4.474" L x 3.898" W x 0.890" H (113.65mm x 99.00mm x 22.60mm) | |
Color | Blue Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.11300 | $101.13 |

