
VDM100-150-SSI/G2/146 | |
|---|---|
DigiKey Part Number | 2046-VDM100-150-SSI/G2/146-ND |
Manufacturer | |
Manufacturer Product Number | VDM100-150-SSI/G2/146 |
Description | SENSOR OPTICAL 6-20CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 5905.51" (30 ~ 15000cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 11.81" ~ 5905.51" (30 ~ 15000cm) | |
Output Type | Analog | |
Voltage - Supply | 18V ~ 30V | |
Current - Supply | 250 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 50°C |

