
OPC120W-F200-R2-EX | |
|---|---|
DigiKey Part Number | 2046-OPC120W-F200-R2-EX-ND |
Manufacturer | |
Manufacturer Product Number | OPC120W-F200-R2-EX |
Description | BARCODE CAMERA SYSTEMS & ACCESSO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 95.0mm x 60.0mm | |
Visual Field (Min) | 45.0mm x 28.0mm | |
Installation Distance | 60.0mm ~ 160.0mm | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 37°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,332.47000 | $3,332.47 |

