
OPC120P-F201-B17 | |
|---|---|
DigiKey Part Number | 2046-OPC120P-F201-B17-ND |
Manufacturer | |
Manufacturer Product Number | OPC120P-F201-B17 |
Description | BARCODE CAMERA SYSTEMS & ACCESSO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 105.0mm x 65.0mm | |
Visual Field (Min) | 45.0mm x 28.0mm | |
Installation Distance | 70.0mm ~ 180.0mm | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,155.32000 | $4,155.32 |

