
GLV18-8-H-120/59/102/115 | |
|---|---|
DigiKey Part Number | 2046-GLV18-8-H-120/59/102/115-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-8-H-120/59/102/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 4.724" (10mm ~ 120mm) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" ~ 4.724" (10mm ~ 120mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |

