
GLK18-8-200/25/115/161 | |
|---|---|
DigiKey Part Number | 2046-GLK18-8-200/25/115/161-ND |
Manufacturer | |
Manufacturer Product Number | GLK18-8-200/25/115/161 |
Description | PHOTOELECTRIC (AUTOMATION) |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.787" ~ 7.874" (20mm ~ 200mm) | |
Voltage - Supply | 20 ~ 250VAC/DC | |
Response Time | 10ms | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |

