Network Switch 18 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSW-16-240W-RUG

DigiKey Part Number
3250-PSW-16-240W-RUG-ND
Manufacturer
Manufacturer Product Number
PSW-16-240W-RUG
Description
PEPLINK SD SWITCH16 -PORT - 2XAC
Customer Reference
Detailed Description
Network Switch 18 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peplink
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Switch
Configuration
Fixed + SFP
Number of Ports
18
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
16
Connector Type
RJ45, SFP
Voltage - Input
12V ~ 56V
Ingress Protection
-
Mounting Type
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.