
MS3470L22-21SW | |
|---|---|
DigiKey Part Number | 2403-MS3470L22-21SW-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3470L22-21SW |
Description | CONN RCPT FMALE 21POS CRIMP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 | |
Shell Size - Insert | 22-21 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 200°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.02000 | $130.02 |
| 10 | $105.65000 | $1,056.50 |
| 25 | $88.96000 | $2,224.00 |
| 50 | $76.83000 | $3,841.50 |
| 100 | $65.01000 | $6,501.00 |

