
MS3470L14-15SY-LC | |
|---|---|
DigiKey Part Number | 2403-MS3470L14-15SY-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3470L14-15SY-LC |
Description | CONN RCPT HSG FMALE 15POS INLINE |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 15 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 14-15 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (1), 20 (14) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Y | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.10000 | $65.10 |
| 10 | $52.90000 | $529.00 |
| 25 | $44.54000 | $1,113.50 |
| 50 | $38.47000 | $1,923.50 |
| 100 | $32.55000 | $3,255.00 |

