
MS3459KT16S-1SW-LC | |
|---|---|
DigiKey Part Number | 2403-MS3459KT16S-1SW-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3459KT16S-1SW-LC |
Description | AE5 7C 7#16 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-5015 Series III | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | W | |
Shell Material | Steel | |
Shell Finish | Cadmium | |
Housing Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.44000 | $93.44 |
| 10 | $75.92000 | $759.20 |
| 25 | $63.93000 | $1,598.25 |
| 50 | $55.21000 | $2,760.50 |
| 100 | $46.72000 | $4,672.00 |

