
IP-UNCC20B | |
|---|---|
DigiKey Part Number | 2403-IP-UNCC20B-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCC20B |
Description | CONN BACKSH BANDING SZ20 21 BLK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 20, 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.812" (20.62mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20, 21 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Zinc Cobalt over Electroless Nickel | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series I, MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.40000 | $230.40 |
| 10 | $94.87000 | $948.70 |
| 25 | $67.20000 | $1,680.00 |
| 50 | $55.61000 | $2,780.50 |
| 100 | $46.08000 | $4,608.00 |

