
DAMA15STFO | |
|---|---|
DigiKey Part Number | CDAMA15STFO-ND |
Manufacturer | |
Manufacturer Product Number | DAMA15STFO |
Description | CONN HOUSING |
Customer Reference | |
Detailed Description | Housing Connector Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Mounting Type | - | |
Flange Feature | - | |
Features | - | |
Shell Material, Finish | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.48000 | $44.48 |
| 10 | $44.47000 | $444.70 |
| 25 | $43.31000 | $1,082.75 |
| 50 | $37.41000 | $1,870.50 |
| 100 | $32.92000 | $3,292.00 |

