
CTV06RW-23-55S-LC | |
|---|---|
DigiKey Part Number | CTV06RW-23-55S-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTV06RW-23-55S-LC |
Description | CTV 55C 55#20 SKT PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 55 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-55 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.05000 | $207.05 |
| 10 | $168.22000 | $1,682.20 |
| 25 | $141.66000 | $3,541.50 |
| 50 | $122.35000 | $6,117.50 |
| 100 | $103.52000 | $10,352.00 |

