


BMLPVMBLTENGP | |
|---|---|
DigiKey Part Number | 3299-BMLPVMBLTENGP-ND |
Manufacturer | |
Manufacturer Product Number | BMLPVMBLTENGP |
Description | RF ANT 829MHZ/2.205GHZ DOME CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BMLPVMBLTENGP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP66 | |
Mounting Type | Connector Mount, NMO, Stud, Through Hole | |
Height (Max) | 3.539" (89.90mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.26000 | $54.26 |
| 10 | $44.65400 | $446.54 |
| 25 | $42.25520 | $1,056.38 |
| 100 | $39.61840 | $3,961.84 |
| 250 | $38.36168 | $9,590.42 |


