
PCE-VM 21 | |
|---|---|
DigiKey Part Number | 3208-PCE-VM21-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VM 21 |
Description | WORKSHOP MICROSCOPE PCE-VM 21 |
Customer Reference | |
Detailed Description | Video Inspection System CCD 10x ~ 75x 8" Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Camera Type | CCD | |
Magnification Range | 10x ~ 75x | |
Field of View | 0.40" x 0.50" ~ 0.06" x 0.08" (10.0mm x 13.5mm ~ 1.5mm x 2.1mm) | |
Working Distance | 3.74" (95.0mm) | |
Illumination | Halogen Lamp | |
Display Style | 8" Color LCD | |
Includes | Bulbs, Cables, Case, Cloth, Cover, Fuse, Manual, Plates |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,139.00000 | $2,139.00 |

