
PCE-VE 800N4 | |
|---|---|
DigiKey Part Number | 3208-PCE-VE800N4-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VE 800N4 |
Description | The inspection camera has a 1.5 |
Customer Reference | |
Detailed Description | Video Inspection System 5" LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | 0.2" x 1.97" (5mm x 50mm) | |
Illumination | LED | |
Display Style | 5" LCD | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,306.00000 | $10,306.00 |










