
PCE-VE 1014N-F | |
|---|---|
DigiKey Part Number | 3208-PCE-VE1014N-F-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VE 1014N-F |
Description | Industrial Borescope |
Customer Reference | |
Detailed Description | Video Inspection System 7" LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | 7" LCD | |
Includes | - | |
Weight | - |
| Case: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,561.00000 | $3,561.00 |











