
PCE-T312N | |
|---|---|
DigiKey Part Number | 3208-PCE-T312N-ND |
Manufacturer | |
Manufacturer Product Number | PCE-T312N |
Description | THERMO HANDHELD 32-122F PROBE |
Customer Reference | |
Detailed Description | Handheld 32 ~ 122°F (0 ~ 50°C) Thermocouples (2) Thermometer LCD, Dual C°/F° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | 32 ~ 122°F (0 ~ 50°C) | |
Display Type | LCD, Dual | |
Input Type | Thermocouples (2) | |
Features | - | |
Probe Type | J, K | |
Battery Cell Size | AAA (3) | |
Includes | Batteries (3), Manual |
| Case: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.00000 | $119.00 |











