
PCE-RT 2000 | |
|---|---|
DigiKey Part Number | 3208-PCE-RT2000-ND |
Manufacturer | |
Manufacturer Product Number | PCE-RT 2000 |
Description | SURFACE/ROUGHNESS TESTER SURFACE |
Customer Reference | |
Detailed Description | Surfaces Surface/Roughness Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Surface/Roughness Tester | |
For Use With/Related Products | Surfaces | |
Specifications | - | |
Weight | - |

