
PCE-RT 11 | |
|---|---|
DigiKey Part Number | 3208-PCE-RT11-ND |
Manufacturer | |
Manufacturer Product Number | PCE-RT 11 |
Description | MATERIAL TESTER ROUGHNESS |
Customer Reference | |
Detailed Description | Roughness Material Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Material Tester | |
For Use With/Related Products | Roughness | |
Specifications | - | |
Weight | - |
| Case: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,657.00000 | $1,657.00 |

