
PCE-IR 80 | |
|---|---|
DigiKey Part Number | 3208-PCE-IR80-ND |
Manufacturer | |
Manufacturer Product Number | PCE-IR 80 |
Description | THERMO HANDHELD -31-626F CONTCT |
Customer Reference | |
Detailed Description | Handheld -31 ~ 626°F (-35 ~ 330°C) Infrared; Probe Thermometer LCD C°/F° Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -31 ~ 626°F (-35 ~ 330°C) | |
Display Type | LCD | |
Input Type | Infrared; Probe | |
Features | Hold, Min/Max | |
Probe Type | Contact | |
Battery Cell Size | - | |
Includes | Manual |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.00000 | $72.00 |










