
PCE-HTD 125 | |
|---|---|
DigiKey Part Number | 3208-PCE-HTD125-ND |
Manufacturer | |
Manufacturer Product Number | PCE-HTD 125 |
Description | Thermometer |
Customer Reference | |
Detailed Description | Pocket -40°F ~ 257°F (-40°C ~ 125°C) Thermocouple Thermometer C° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C° | |
Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Display Type | - | |
Input Type | Thermocouple | |
Features | - | |
Probe Type | - | |
Battery Cell Size | 2/3AA | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $297.00000 | $297.00 |

