
PCE-GPA 50 | |
|---|---|
DigiKey Part Number | 3208-PCE-GPA50-ND |
Manufacturer | |
Manufacturer Product Number | PCE-GPA 50 |
Description | THE PCE-GPA 50 VOLTMETER IS USED |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe Measures Voltage, Current, Resistance, Capacitance and Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures Voltage, Current, Resistance, Capacitance and Temperature | |
Ratings | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $915.00000 | $915.00 |

