
PCE-DFG N 5 | |
|---|---|
DigiKey Part Number | 3208-PCE-DFGN5-ND |
Manufacturer | |
Manufacturer Product Number | PCE-DFG N 5 |
Description | Force Gauge |
Customer Reference | |
Detailed Description | Force Gauge TFT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | N, kg, lb, kPa | |
Capacity | - | |
Accuracy | ±0.1% | |
Display Type | TFT | |
Features | - | |
Sampling Rate (Per Second) | 1600.0 |
| Case: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $939.00000 | $939.00 |

