Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD, Dual Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-DC 50

DigiKey Part Number
3208-PCE-DC50-ND
Manufacturer
Manufacturer Product Number
PCE-DC 50
Description
Digital Multimeter
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD, Dual Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Case
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD, Dual
Display Count
50000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
-
Ranging
Auto
Response
True RMS
Ratings
CAT II 1000V, CAT III 600V
Includes
Adapter, Battery, Case, Software, Temperature Probe, Test Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PCE Americas Inc.
A separate $15.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Case:100000
All prices are in USD
Case
QuantityUnit PriceExt Price
1$280.00000$280.00