
PCE-CS 5000N | |
|---|---|
DigiKey Part Number | 3208-PCE-CS5000N-ND |
Manufacturer | |
Manufacturer Product Number | PCE-CS 5000N |
Description | Hanging Scale |
Customer Reference | |
Detailed Description | Parts Counting, Weighing Scale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Scale | |
For Use With/Related Products | Parts Counting, Weighing | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $815.00000 | $815.00 |

