
PCE-894 | |
|---|---|
DigiKey Part Number | 3208-PCE-894-ND |
Manufacturer | |
Manufacturer Product Number | PCE-894 |
Description | THERMO HANDHELD GUN -58-3362F |
Customer Reference | |
Detailed Description | Handheld, Gun -58 ~ 3362°F (-50 ~ 1850°C) Infrared; Probe; Thermocouple Thermometer LCD C°/F° Alarm, Backlight, Hold, Memory, Min/Max/Dif/Ave, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 3362°F (-50 ~ 1850°C) | |
Display Type | LCD | |
Input Type | Infrared; Probe; Thermocouple | |
Features | Alarm, Backlight, Hold, Memory, Min/Max/Dif/Ave, Record | |
Probe Type | Contact, K | |
Battery Cell Size | 9V | |
Includes | Battery, Case, Manual |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $862.00000 | $862.00 |

