
PCE-780 | |
|---|---|
DigiKey Part Number | 3208-PCE-780-ND |
Manufacturer | |
Manufacturer Product Number | PCE-780 |
Description | THERMO HANDHELD GUN -76-2552F |
Customer Reference | |
Detailed Description | Handheld, Gun -76 ~ 2552°F (-60 ~ 1400°C) Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -76 ~ 2552°F (-60 ~ 1400°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Alarm, Auto Off, Backlight, Min/Max/Ave | |
Probe Type | K | |
Battery Cell Size | AA (2) | |
Includes | Battery, Manual |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.00000 | $156.00 |

