
PCE-318 | |
|---|---|
DigiKey Part Number | 3208-PCE-318-ND |
Manufacturer | |
Manufacturer Product Number | PCE-318 |
Description | SOUND LEVEL METER PCE-318 |
Customer Reference | |
Detailed Description | Sound/Decibel Level Meter For Measuring Sound Includes Battery, Calibration Screw, Case, 3.5mm Jack, Manual, Windscreen |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sound/Decibel Level Meter | |
For Measuring | Sound | |
Includes | Battery, Calibration Screw, Case, 3.5mm Jack, Manual, Windscreen |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $441.00000 | $441.00 |

