
EPC3472G-LF | |
|---|---|
DigiKey Part Number | 3110-EPC3472G-LF-ND |
Manufacturer | |
Manufacturer Product Number | EPC3472G-LF |
Description | XFMR FLYBACK DC/DC CONV 9UH SMD |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCA Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LTC4278 | |
Chipset Manufacturer | Analog Devices | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | 5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 9µH @ 100KHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.453" (11.51mm) | |
Footprint | 0.866" L x 1.140" W (22.00mm x 28.96mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.94000 | $8.94 |
| 5 | $8.67000 | $43.35 |
| 10 | $7.61000 | $76.10 |
| 25 | $6.55000 | $163.75 |
| 50 | $5.53000 | $276.50 |
| 100 | $4.59000 | $459.00 |
| 250 | $3.86000 | $965.00 |








