TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR10100LYD_L2_00001

DigiKey Part Number
3757-STR10100LYD_L2_00001TR-ND - Tape & Reel (TR)
3757-STR10100LYD_L2_00001CT-ND - Cut Tape (CT)
3757-STR10100LYD_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR10100LYD_L2_00001
Description
DIODE SCHOTTKY 100V 10A TO252AA
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
560pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
In-Stock: 2,995
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.76500$7.65
100$0.50400$50.40
500$0.39170$195.85
1,000$0.35553$355.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30455$913.65
6,000$0.28852$1,731.12
9,000$0.26714$2,404.26
30,000$0.26450$7,935.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.