
PSDF1560L1_T0_00001 | |
---|---|
DigiKey Part Number | 3757-PSDF1560L1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDF1560L1_T0_00001 |
Description | DIODE STANDARD 600V 15A ITO220AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 110 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
50 | $0.79880 | $39.94 |
100 | $0.71270 | $71.27 |
500 | $0.56164 | $280.82 |
1,000 | $0.51303 | $513.03 |