
MMSZ5231A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5231A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5231A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5231A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231A-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04227 | $126.81 |
6,000 | $0.03778 | $226.68 |
9,000 | $0.03549 | $319.41 |
15,000 | $0.03291 | $493.65 |
21,000 | $0.03139 | $659.19 |
30,000 | $0.02990 | $897.00 |
75,000 | $0.02664 | $1,998.00 |
150,000 | $0.02462 | $3,693.00 |
300,000 | $0.02293 | $6,879.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.12800 | $1.28 |
100 | $0.07960 | $7.96 |
500 | $0.05812 | $29.06 |
1,000 | $0.05115 | $51.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |