Panjit International Inc. Single Zener Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,190 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02100 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 410 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,278 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02100 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 410 mW | 95 Ohms | 25 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
139,147 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01800 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 500 mW | 21 Ohms | 100 nA @ 14 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,950 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01800 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±2.08% | 410 mW | 95 Ohms | 15 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
7,368 In Stock | 1 : $0.11000 Cut Tape (CT) 5,000 : $0.02400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 200 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
15,842 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02300 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 410 mW | 15 Ohms | 100 nA @ 7.5 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
3,016 In Stock | 1 : $0.32000 Cut Tape (CT) 1,800 : $0.07900 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 1 W | 10 Ohms | 100 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
1,561 In Stock | 1 : $0.37000 Cut Tape (CT) 1,800 : $0.10100 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5.36% | 1 W | 5 Ohms | 10 µA @ 2 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
6,322 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08416 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 4 Ohms | 10 µA @ 2 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123FL | ||
1,750 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08416 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 6 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123FL | ||
23,373 In Stock | 1 : $0.42000 Cut Tape (CT) 1,800 : $0.09894 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1.5 W | 2 Ohms | 5 µA @ 3 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
2,951 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.21474 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 10 µA @ 2 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | ||
17,179 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01800 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±2% | 410 mW | 40 Ohms | 100 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,075 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01800 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 410 mW | 50 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,750 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02240 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±2% | 410 mW | 80 Ohms | 100 nA @ 25 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,880 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03557 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±2% | 410 mW | 95 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,000 In Stock | 1 : $0.18000 Cut Tape (CT) 5,000 : $0.03000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±2% | 200 mW | 90 Ohms | 100 nA @ 29 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | ||
20,059 In Stock | 1 : $0.21000 Cut Tape (CT) 5,000 : $0.03889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±2.08% | 200 mW | 95 Ohms | 15 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
19,255 In Stock | 1 : $0.21000 Cut Tape (CT) 5,000 : $0.03889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±2% | 200 mW | 25 Ohms | 100 nA @ 10 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
4,981 In Stock | 1 : $0.21000 Cut Tape (CT) 5,000 : $0.03889 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±2% | 200 mW | 90 Ohms | 100 nA @ 29 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 | ||
8,616 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02600 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±2% | 410 mW | 90 Ohms | 100 nA @ 29 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,541 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02600 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±2% | 410 mW | 90 Ohms | 100 nA @ 27 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,500 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02600 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±2% | 410 mW | 55 Ohms | 100 nA @ 17 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,515 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±2% | 410 mW | 100 Ohms | 100 nA @ 35 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
1,318 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03300 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±2.05% | 410 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 |