MB210F_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MB210F_R1_00001TR-ND - Tape & Reel (TR) 3757-MB210F_R1_00001CT-ND - Cut Tape (CT) 3757-MB210F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB210F_R1_00001 |
Description | DIODE SCHOTTKY 100V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.09065 | $135.97 |
3,000 | $0.08136 | $244.08 |
4,500 | $0.07662 | $344.79 |
7,500 | $0.07129 | $534.68 |
10,500 | $0.06813 | $715.37 |
15,000 | $0.06506 | $975.90 |
37,500 | $0.05831 | $2,186.62 |
75,000 | $0.05415 | $4,061.25 |
150,000 | $0.05175 | $7,762.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.23300 | $2.33 |
100 | $0.14670 | $14.67 |
500 | $0.10904 | $54.52 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |