
BAS40A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS40A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40A-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02828 | $84.84 |
| 6,000 | $0.02500 | $150.00 |
| 9,000 | $0.02243 | $201.87 |
| 15,000 | $0.02220 | $333.00 |
| 21,000 | $0.02110 | $443.10 |
| 30,000 | $0.02003 | $600.90 |
| 75,000 | $0.01767 | $1,325.25 |
| 150,000 | $0.01622 | $2,433.00 |
| 300,000 | $0.01500 | $4,500.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09000 | $0.90 |
| 100 | $0.05570 | $5.57 |
| 500 | $0.04030 | $20.15 |
| 1,000 | $0.03531 | $35.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11000 | $1.10 |
| 100 | $0.06760 | $6.76 |
| 500 | $0.04922 | $24.61 |
| 1,000 | $0.04322 | $43.22 |

