NKFPX23LSSSM001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFPX23LSSSM001

DigiKey Part Number
NKFPX23LSSSM001-ND
Manufacturer
Manufacturer Product Number
NKFPX23LSSSM001
Description
PATCH CORD LSZH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM3
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$30.17300$301.73