
NK4HSFIGY | |
|---|---|
DigiKey Part Number | NK4HSFIGY-ND |
Manufacturer | |
Manufacturer Product Number | NK4HSFIGY |
Description | FACEPLATE SNGL GANG 4PORT HOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Angled/Sloped | |
Color | Gray | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | NetKey® Series | |
Length | 2.748" (69.80mm) | |
Width | 4.500" (114.30mm) | |
Depth | 0.965" (24.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.75900 | $47.59 |

