
FZTRP7N7NANM004 | |
---|---|
DigiKey Part Number | FZTRP7N7NANM004-ND |
Manufacturer | |
Manufacturer Product Number | FZTRP7N7NANM004 |
Description | OM4 12-FIBER, INTERCONNECT, PLEN |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 13.1' (4.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |