
FZ2ELQ1SNSNM002 | |
---|---|
DigiKey Part Number | FZ2ELQ1SNSNM002-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ELQ1SNSNM002 |
Description | OM4 2F 1.6MM LSZH PP LC/SC DUP |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 16mm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |