
FZ23RSNSNSNM004 | |
---|---|
DigiKey Part Number | FZ23RSNSNSNM004-ND |
Manufacturer | |
Manufacturer Product Number | FZ23RSNSNSNM004 |
Description | OM4 2 FIBER 3MM JACKET PATCHCORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $53.68500 | $536.85 |