
FWTRP7N7NLNF003 | |
---|---|
DigiKey Part Number | 298-17023-ND |
Manufacturer | |
Manufacturer Product Number | FWTRP7N7NLNF003 |
Description | FIBER OPTC CBL MPO-MPO OM5 914MM |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 3.00' (914mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | - | |
Length - Overall | 3.00' (914mm) | |
Type | Multimode, OM5 | |
Ratings | OFNP | |
Bend Radius | 30mm | |
Color - Cable | Green | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |