
FW2ELQ1Q1NNM026 | |
---|---|
DigiKey Part Number | FW2ELQ1Q1NNM026-ND |
Manufacturer | |
Manufacturer Product Number | FW2ELQ1Q1NNM026 |
Description | OM5+ SIG CORE 2F 1.6MM LSZH PP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | - | |
Type | Multimode, Duplex, OM5 | |
Ratings | OFNP | |
Bend Radius | 16mm | |
Color - Cable | Green | |
Color - Connectors | Black | |
Insertion Loss | 0.10dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.77000 | $131.77 |