
F92ERBNSNSNM005 | |
---|---|
DigiKey Part Number | 298-F92ERBNSNSNM005-ND |
Manufacturer | |
Manufacturer Product Number | F92ERBNSNSNM005 |
Description | OS2 2 FIBER |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To SC Duplex 16.4' (5.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC/APC | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Riser, Zipcord | |
Fiber Type | - | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |