
F92ELLNSNSNM001 | |
---|---|
DigiKey Part Number | F92ELLNSNSNM001-ND |
Manufacturer | |
Manufacturer Product Number | F92ELLNSNSNM001 |
Description | OS1/OS2 2-FIBER 1.6MM JACKET, PA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | - | |
Features | Low Smoke, Zipcord | |
Fiber Type | - | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 16mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $49.64100 | $496.41 |